TE Connectivity AMP HPI 2.0 mm Headers Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-467
Distrelec Article No.:
304-53-825
Mfr. Part No.:
2-440054-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP HPI 2.0 mm Headers

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

3.35mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical, wire-to-board connectivity, accommodating four positions with a compact 2 mm centreline. This partially shrouded header enhances signal integrity while ensuring robust performance in various applications. Crafted from high-quality materials, it offers exceptional durability and reliability for your electronic needs. With a bright tin finish and a bold blue housing, this connector not only meets stringent industry standards but also provides a visually appealing solution for PCB designs. Its user-friendly design features kinked tines to ensure secure mounting, while the versatile operating temperature range makes it suitable for diverse environments. Choose this connector for a dependable connection that aligns with modern electronic demands.

Compact design optimised for space constrained layouts

Reliable performance ensures consistent signal integrity

Easy installation and secure mounting with kinked tines

Durable nylon housing suitable for various environmental conditions

Versatile application across multiple industries for broad compatibility

Bright tin plating enhances conductivity and reduces contact resistance

Designed to withstand a range of temperatures for operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy