TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 600 units)*

£219.02

(exc. VAT)

£262.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£219.02£0.365

*price indicative

RS Stock No.:
479-886
Distrelec Article No.:
304-54-117
Mfr. Part No.:
440055-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP HPI 2.0 mm Headers

Pitch

2mm

Current

3A

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Mating Pin Length

3.5mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for seamless integration in modern wire-to-board applications, offering reliability and precision in a compact form factor. The right-angle orientation facilitates efficient space utilisation on printed circuit boards, making it an ideal choice for various electronic assemblies. With its partially shrouded design, this connector ensures secure mating while maintaining a clean aesthetic. The robust construction employs high-quality materials, ensuring durability even under challenging conditions. Renowned for its excellent electrical characteristics, this connector is capable of supporting an operating voltage of up to 250 VDC, making it suitable for a diverse range of signal applications. From prototyping to production, this connector effortlessly meets the demanding requirements of today's electronics.

Designed for wire-to-board applications, ensuring a stable connection

Right-angle configuration optimises board space while simplifying the assembly

Partially shrouded design enhances mating security and ease of use

High-quality nylon housing offers excellent durability and resistance to wear

Meets stringent electrical standards for reliable performance and safety

Compatible with various PCB thicknesses for versatile fitting options

Features kinked tines for improved mount retention during operation

Available in bulk packaging, ideal for manufacturers and large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy