TE Connectivity AMP HPI Series Right Angle Board PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-859
- Distrelec Article No.:
- 304-50-778
- Mfr. Part No.:
- 440055-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 1350 units)*
£274.28
(exc. VAT)
£329.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £274.28 | £0.203 |
*price indicative
- RS Stock No.:
- 479-859
- Distrelec Article No.:
- 304-50-778
- Mfr. Part No.:
- 440055-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector solution designed specifically for wire-to-board applications. Featuring a right-angle orientation, this connector accommodates five positions, making it perfect for compact spaces while ensuring reliable signal transmission. Its partially shrouded design enhances protection against accidental misalignments during insertion, increasing overall durability. With a robust construction using Nylon 66 GF material, this header is engineered for a wide range of operating temperatures, ensuring performance in diverse environmental conditions. The attention to detail in its mechanical features, such as the kinked tines for secure retention, showcases a commitment to quality that meets rigorous industry standards. This product is an ideal choice for engineers seeking dependable connectivity in their PCB designs.
Designed for efficient wire-to-board connectivity
Offers a secure and stable connection with kinked tines
Partially shrouded design minimises the risk of misalignment
Constructed from robust Nylon 66 GF material for enhanced durability
Complies with UL 94V-0 flammability rating for safety assurance
Accommodates a wide operating temperature range of -25 to 85 °C
Meets EU RoHS and ELV directives for substance compliance
Supports wave soldering processes, improving manufacturing efficiency
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
