TE Connectivity AMP HPI Series Right Angle Board PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-305
- Distrelec Article No.:
- 304-64-099
- Mfr. Part No.:
- 440055-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-305
- Distrelec Article No.:
- 304-64-099
- Mfr. Part No.:
- 440055-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exceptional solution designed to facilitate secure wire-to-board connections in electronic assemblies. Crafted with precision, this right angle connector ensures reliable performance across a variety of applications, making it an essential component in any electronic prototype or production setup. It features a fully shrouded design that not only enhances safety but also improves mating reliability. With its robust construction and high-quality materials, this header is engineered to withstand demanding operational environments, ensuring long-lasting functionality and performance stability.
Designed for seamless integration with printed circuit boards
Offers a compact footprint, optimising space within enclosures
Utilises bright tin plating for enhanced conductivity and performance
Facilitates easy and reliable solder connections with through-hole terminations
Constructed from durable Nylon 66 GF for superior resilience
Operating temperature range supports diverse environmental conditions
Polarised design ensures correct mating orientation for user convenience
Low halogen composition aligns with environmental compliance standards
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 4400 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
