TE Connectivity Terminal for use with Connector

Subtotal (1 bag of 2000 units)*

£174.27

(exc. VAT)

£209.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£174.27£0.087

*price indicative

RS Stock No.:
796-814
Mfr. Part No.:
521647-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Accessory Type

Terminal

For Use With

Connector

Material

Nickel

Standards/Approvals

RoHS

Series

Appliance Connectors

Non Compliant

COO (Country of Origin):
TW
The TE Connectivity Connector offers a robust solution for seamless electrical connections. It features a nickel plating for enhanced durability and ensures optimal functionality across various applications.

Nickel plating material enhances corrosion resistance

Product length measures 15.36 mm [.605 in], Ideal for Compact applications

Packaged in a box containing 5000 units for convenient bulk use

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy