TE Connectivity PCB Header for use with Connector
- RS Stock No.:
- 477-626
- Distrelec Article No.:
- 304-64-733
- Mfr. Part No.:
- 1337213-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-626
- Distrelec Article No.:
- 304-64-733
- Mfr. Part No.:
- 1337213-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | PCB Header | |
| Product Type | PCB Header | |
| For Use With | Connector | |
| Colour | Natural | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type PCB Header | ||
Product Type PCB Header | ||
For Use With Connector | ||
Colour Natural | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity inclined wire-to-device connector assembly is designed to offer optimal performance in power and signal applications. With a compact design featuring a 5.46 mm centreline, this connector ensures efficient spacing without compromising on connectivity quality. Its natural body colour blends seamlessly into various hardware configurations, making it an ideal choice for diverse operating environments. Built to withstand harsh conditions, it boasts an impressive operational temperature range, ensuring reliability in extreme temperatures. The connector's two-position setup simplifies installations while providing a robust solution for your connectivity needs.
Designed for wire-to-device applications, enhancing versatility in various setups
Inclined PCB mount orientation supports simplified spatial integration
Natural colour design aids in compatibility with multiple configurations
Crafted to operate efficiently within a broad temperature range
High mating pin diameter ensures secure connections
Low halogen content aligns with environmental compliance standards
Non-sealable design makes it easy to handle during installation
Related links
- TE Connectivity Housing for use with Connector
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Terminal Block for use with Connector
