TE Connectivity PCB Terminal Block for use with Buchanan
- RS Stock No.:
- 478-953
- Distrelec Article No.:
- 304-57-943
- Mfr. Part No.:
- 1-1986660-3
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£194.46
(exc. VAT)
£233.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £194.46 | £19.446 |
*price indicative
- RS Stock No.:
- 478-953
- Distrelec Article No.:
- 304-57-943
- Mfr. Part No.:
- 1-1986660-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Accessory Type PCB Terminal Block | ||
For Use With Buchanan | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series Buchanan | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position PCB Terminal Block is engineered for seamless integration within wire-to-board applications. With its 10.16 mm centreline pitch and robust design, the terminal block is perfectly suited for a range of electronic configurations. It ensures reliable connections up to 300 VAC, making it ideal for both power and signal circuits. The shrouded header type guarantees both enhanced safety and ease of use, while the vertical orientation aids in efficient space usage on your boards. This terminal blocks side-entry wire configuration simplifies installation while accommodating a wide range of wire sizes. As a result, it is a dependable choice for various industrial applications, promising longevity and reliability in demanding environments.
Designed with fully shrouded headers for improved safety
Supports side stacking for efficient space utilisation
Constructed from high quality materials for enhanced durability
Features a robust terminal with a maximum current rating of 65 A
Utilises low halogen materials to meet environmental standards
Optimised for wave soldering capabilities at high temperatures
Ensure consistent performance across a wide operational temperature range
Provides convenient packaging for easier inventory management
Related links
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
