TE Connectivity PCB Terminal Block for use with Buchanan

Subtotal (1 box of 25 units)*

£228.26

(exc. VAT)

£273.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£228.26£9.13

*price indicative

RS Stock No.:
471-501
Distrelec Article No.:
304-58-872
Mfr. Part No.:
1-1546074-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Terminal Block

For Use With

Buchanan

Colour

Black

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
IT
The TE Connectivity 13 Position PCB Terminal Block is engineered for superior connectivity in wire-to-board applications. With its robust header design, this terminal block ensures reliable electrical performance and ease of use in various circuits. Featuring a 5.08 mm centreline, it accommodates a range of wire sizes while facilitating a secure connection for both power and signal applications. The 35° wire entry angle allows for straightforward integration into compact assemblies, making it a versatile choice for electronic designs. Its durable construction, featuring a black PA 66 housing and brass contacts, ensures longevity and reliability under diverse environmental conditions, including extreme temperatures from -40°C to 110°C.

Designed for both power and signal connection

Optimised for vertical product orientation

Manufactured with low halogen materials for reduced environmental impact

Meets stringent compliance regulations ensuring safe usage

Side stackable configuration enhances flexibility in design

Connector mounting type ensures secure fixation to printed circuit boards

Utilises tin plating for improved contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy