TE Connectivity PCB Terminal Block for use with Buchanan

Subtotal (1 box of 20 units)*

£331.95

(exc. VAT)

£398.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£331.95£16.598

*price indicative

RS Stock No.:
508-409
Mfr. Part No.:
1-1546074-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Terminal Block

For Use With

Buchanan

Colour

Black

Material

Polyamide 66

Standards/Approvals

2016 Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity Advanced 19 Position PCB Terminal Block combines precision engineering with reliable functionality, perfectly designed for wire-to-board applications. Featuring a centerline of 5.08 mm, it accommodates a range of wire sizes from 30 to 12 AWG, ensuring versatility in various electronic assemblies. The product highlights a 35° wire entry angle that simplifies wiring processes while promoting efficient organisation on your printed circuit board. Built from durable materials, this connector is engineered to withstand operating temperatures from -40°C to 110°C. Whether you're working on power or signal circuits, this terminal block provides the dependable solution your project demands, offering superior performance alongside exceptional compliance with regulatory standards.

Offers side stackable configuration for improved space utilization

Constructed to provide effective wire protection during operation

Tin-plated mating area enhances reliability and conductivity

Designed for through-hole solder termination for robust connections

Made from PA 66 housing material for durability and resilience

Low halogen content ensures a safer environment

Exceptional compatibility with various TE parts for extensive options

Screw mounting type facilitates easy installation on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy