TE Connectivity PCB Terminal Block for use with Connectors

Subtotal (1 box of 4 units)*

£196.66

(exc. VAT)

£235.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£196.66£49.165

*price indicative

RS Stock No.:
478-453
Distrelec Article No.:
304-59-233
Mfr. Part No.:
1986714-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

PCB Terminal Block

Product Type

PCB Connector

For Use With

Connectors

Colour

Green

Material

Polyamide 66

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
IT
The TE Connectivity 3 Position PCB Terminal Block offers a reliable and efficient solution for wire-to-board connections. Designed for robust performance, it features a 15 mm centreline and accommodates a wire entry angle of 90°, making installation seamless in various applications. The terminal block is constructed with high-quality materials, ensuring durability and longevity in demanding environments. With a current rating of up to 130 A and an operating voltage of 600 VAC, this product is engineered for both power and signal circuit applications. It effectively supports a wide range of wire sizes and is ideal for printed circuit board terminations. Its side stackable configuration and vertical orientation further enhance flexibility, enabling engineers to optimise layout designs in space-constrained scenarios.

Constructed from high-quality PA 66 housing material for increased durability

Feature-rich design includes wire protection capabilities

Compatible with through-hole solder termination methods

Operates efficiently in an extensive temperature range from -40 to 110 °C

PCB mounting alignment is facilitated through locating posts

Low halogen content materials ensure environmental compliance

Ideal for high-density applications with multiple rows of connections

Product packaging includes 20 units, ready for bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy