TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 478-454
- Distrelec Article No.:
- 304-59-236
- Mfr. Part No.:
- 1986714-8
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£262.23
(exc. VAT)
£314.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £262.23 | £131.115 |
*price indicative
- RS Stock No.:
- 478-454
- Distrelec Article No.:
- 304-59-236
- Mfr. Part No.:
- 1986714-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is engineered for seamless wire-to-board connections, boasting a compact design that fits perfectly into various applications. With a 15 mm centreline spacing and a robust 90° wire entry angle, this terminal block ensures efficient wiring and optimal space utilisation on your printed circuit board. It accommodates a wide range of wire sizes from 20 to 1 AWG and supports a maximum operating voltage of 600 VAC, making it suitable for power and signal applications alike. The green housing material not only provides a striking appearance but also ensures durability against wear and tear. Additionally, its unique side stackable configuration offers flexibility in layout, providing engineers with the ability to create custom arrangements to meet specific design needs.
Versatile configuration adaptable to various PCB layouts
Side stackable design facilitates efficient space management
Compatible with a broad range of wire sizes for diverse applications
Constructed from durable materials that withstand harsh environments
Designed for reliable performance in power and signal transmission
Easy installation through through-hole soldering termination method
Meets stringent EU compliance directives for environmental safety
Aesthetic green colour enhances visibility and identification on PCBs
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity PCB Tin
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
