TE Connectivity PCB, Buchanan Brass PCB Terminal Block, Tin
- RS Stock No.:
- 678-456
- Mfr. Part No.:
- 796949-8
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 60 units)*
£144.47
(exc. VAT)
£173.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.47 | £2.408 |
*price indicative
- RS Stock No.:
- 678-456
- Mfr. Part No.:
- 796949-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Product Type | PCB Terminal Block | |
| Mount Type | PCB | |
| Terminal Plating | Tin | |
| Termination Method | Solder | |
| Standards/Approvals | UL | |
| Terminal Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Product Type PCB Terminal Block | ||
Mount Type PCB | ||
Terminal Plating Tin | ||
Termination Method Solder | ||
Standards/Approvals UL | ||
Terminal Material Brass | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 17.5 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated brass contacts offer solid conductivity across a wide operating temperature range of -40°C to 110°C.
Vertical orientation
8 positions
90 degree entry angle
Related links
- TE Connectivity PCB Tin
- TE Connectivity PCB Tin
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1-796949-8
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity Through Hole Tin
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
