TE Connectivity Through Hole, FASTON 250 Nickel Terminal, Tin
- RS Stock No.:
- 798-867
- Mfr. Part No.:
- 1742303-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 7000 units)*
£657.13
(exc. VAT)
£788.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £657.13 | £0.094 |
*price indicative
- RS Stock No.:
- 798-867
- Mfr. Part No.:
- 1742303-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | FASTON 250 | |
| Product Type | Terminal | |
| Mount Type | Through Hole | |
| Mounting Hole Diameter | 1.25 mm | |
| Terminal Plating | Tin | |
| Termination Method | Solder | |
| Terminal Material | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series FASTON 250 | ||
Product Type Terminal | ||
Mount Type Through Hole | ||
Mounting Hole Diameter 1.25 mm | ||
Terminal Plating Tin | ||
Termination Method Solder | ||
Terminal Material Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal offers a reliable connection solution designed for PCB applications. With a tab width of 6.35 mm and a PCB hole diameter of 1.25 mm, it ensures efficient electrical performance.
Active status ensures product reliability
Through hole solder termination method provides secure attachment
Tin-plated terminals offer excellent conductivity
Designed for PCB thickness between 2.36 and 3.05 mm
Operating temperature range of -30 to 110 °C accommodates diverse environments
