TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 469-001
- Distrelec Article No.:
- 304-58-269
- Mfr. Part No.:
- 1969604-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£223.74
(exc. VAT)
£268.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £223.74 | £0.224 |
*price indicative
- RS Stock No.:
- 469-001
- Distrelec Article No.:
- 304-58-269
- Mfr. Part No.:
- 1969604-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | UL 94V-2, UL, CSA | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals UL 94V-2, UL, CSA | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug crimp connector is designed for reliable wire-to-wire connections, ideal for applications requiring high performance. With a robust construction, this connector is engineered to meet stringent safety standards, ensuring it can withstand demanding environments. Its 8-position configuration allows for versatile usage in multiple scenarios while maintaining a compact size. The housing is crafted from durable Polyamide material, delivering not only longevity but also enhanced insulation against electrical interference. This connector allows seamless integration within various systems, making it an essential component in power and signal applications. Thanks to its UL 94V-2 flammability rating, it guarantees safety and compliance, assuring users of its reliability in any application.
Constructed from high-quality Polyamide for durability
Compatible with industry standards including CSA and UL
Designed for crimp termination, ensuring secure connections
Operates effectively within a wide temperature range
Features a compact layout to save space in applications
Prioritises safety with a high glow wire flammability rating
Seamless integration into existing systems enhances versatility
Packaged in bulk for convenient inventory management
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with SL-156
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- Chrome Polished Sockets
- Cast Iron Drill Bits
