TE Connectivity Housing for use with SL-156
- RS Stock No.:
- 504-466
- Distrelec Article No.:
- 304-57-883
- Mfr. Part No.:
- 1-1744158-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£189.20
(exc. VAT)
£227.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.20 | £0.631 |
*price indicative
- RS Stock No.:
- 504-466
- Distrelec Article No.:
- 304-57-883
- Mfr. Part No.:
- 1-1744158-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | SL-156 | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL E28476, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | SL-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With SL-156 | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, UL E28476, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Series SL-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle offers a robust solution for wire-to-board applications, designed specifically for seamless connectivity. With an impressive 18 positions, it allows for efficient signal and power transmission, catering to the demanding needs of various electronic designs. Its compact design features a 3.96 mm centerline, ensuring an optimal fit that simplifies installation while maintaining reliability. Rated for up to 250 VAC, this housing is built to withstand diverse operational conditions, making it ideal for rigorous environments. The nylon construction enhances durability, while the halogen-free material ensures compliance with industry regulations, promoting a safer usage. Its sleek design is not only functional but aesthetically pleasing, enhancing the overall product appeal.
Designed for easy cable mounting with a free-hanging configuration
Utilizes a natural color housing for a clean and professional appearance
Offers a wide operating temperature range to suit various applications
Supports assemblies that comply with stringent standards for safety and efficiency
No sealing requirements enhance flexibility in application use
Allows for direct cable termination, streamlining the manufacturing process
Low halogen content ensures reduced environmental impact during use
Efficient packaging method promotes better inventory management
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row
- TE Connectivity 3.96 mm Pitch 1 Row Straight
