TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 501-877
- Distrelec Article No.:
- 304-58-264
- Mfr. Part No.:
- 1969598-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-877
- Distrelec Article No.:
- 304-58-264
- Mfr. Part No.:
- 1969598-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is expertly designed to facilitate high-performance wire-to-wire configurations in a compact and reliable form. Engineered with precision, this plug crimp connector provides an efficient and robust solution for a range of applications, ensuring seamless connectivity in various electronic systems. Its UL 94V-2 rating signifies enhanced safety in flame-retardant properties, making it particularly suitable for demanding environments. Offering an 8-position, 2-row layout, this connector accommodates multiple connections while preserving a clean and organised setup. Crafted from durable nylon 6/6, it withstands temperatures from -40°C to 105°C, ensuring consistent performance under diverse operational conditions. Ideal for power and signal applications, this housing connector promises durability and efficiency, proving essential for your connectivity solutions.
Compact design for efficient space utilisation
UL recognised for enhanced safety
Durable nylon construction ensures reliability
Wide operating temperature range for versatile applications
Supports crimp termination for secure wire connections
8-position configuration for multiple connections
Lightweight yet sturdy for ease of installation
Compatible with various agency standards for compliance
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity 3.4 mm Pitch 2 Row Straight
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Housing for use with SL-156
- TE Connectivity Connector Housing for use with AMPMODU
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
