TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 504-780
- Distrelec Article No.:
- 304-59-239
- Mfr. Part No.:
- 1986715-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-780
- Distrelec Article No.:
- 304-59-239
- Mfr. Part No.:
- 1986715-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is engineered for efficient wire-to-board connections, featuring a robust design that ensures reliable performance in diverse applications. Ideal for electrical integration in compact spaces, this terminal block utilises a 15mm centreline and a 90° wire entry angle for straightforward installation. Its dual-row configuration accommodates multiple connections securely, making it an excellent choice for power and signal circuit applications. Additionally, the combination of high-quality materials ensures durability and longevity, even under demanding operating conditions.
Horizontal mounting for optimal space usage
Utilises through-hole soldering for a firmer secure connection
Vertical orientation to enhance assembly flexibility
Constructed from low halogen materials for environmental compliance
Tin-plating on contact area for enhanced conductivity
Screw mount retention for stability in high-vibration environments
Rated for high operating temperatures, suitable for varied climates
Packaging in cartons to facilitate easier inventory management
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Tin
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity PCB Connector for use with PCB Contacts
