TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 501-816
- Distrelec Article No.:
- 304-58-286
- Mfr. Part No.:
- 1971777-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-816
- Distrelec Article No.:
- 304-58-286
- Mfr. Part No.:
- 1971777-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal position assurance accessory is engineered for optimal performance in various demanding applications. Constructed from black, glass-filled nylon, it offers excellent durability and resilience. Designed to accommodate three positions, this component enhances the power triple lock system's reliability. It achieves superior operational integrity, even at elevated temperatures, demonstrating its capability within harsh environments. Suitable for a wide range of connector hardware applications, this product ensures secure electrical connections. Its thoughtful packaging allows for efficient organisation and optimum usage. With compliance to relevant European standards, it exemplifies a commitment to quality and safety in connectivity solutions.
Ideal for ensuring secure and reliable connections
Crafted from robust glass-filled nylon for enhanced performance
Designed to operate seamlessly in environments up to 150 °C
Complies with stringent industry standards for safety
Available in high-volume packaging for convenient procurement
Offers guaranteed compatibility with various connector accessories
Supports operational efficiency with specific environmental tolerances
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity, 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
