TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9

Subtotal (1 pack of 50 units)*

£5.54

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.54£0.111

*price indicative

RS Stock No.:
783-681
Mfr. Part No.:
2497469-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

TPA (Terminal Position Assurance)

Product Type

Connector Accessory

For Use With

2465651-9

Colour

Grey

Material

PBT

Standards/Approvals

IEC 60512

Series

2497469

COO (Country of Origin):
CN
The TE Connectivity Terminal Position Assurance is designed to secure and maintain correct Terminal placement within connector housings. Its precision structure helps prevent Terminal back out during operation while ensuring reliable electrical connectivity.

Voltage rating of 600 VAC/VDC ensures safe operation under high voltage conditions

Temperature rating between -40°C to +105°C accommodates diverse environmental settings

Durability through extensive testing guarantees reliable performance in challenging scenarios

Low termination resistance of 10 mΩ maximum maintains optimal electrical connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy