TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- RS Stock No.:
- 480-054
- Distrelec Article No.:
- 304-57-919
- Mfr. Part No.:
- 1-1969613-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£178.70
(exc. VAT)
£214.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.70 | £0.357 |
*price indicative
- RS Stock No.:
- 480-054
- Distrelec Article No.:
- 304-57-919
- Mfr. Part No.:
- 1-1969613-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Connector Housing | |
| For Use With | VAL-U-LOK | |
| Standards/Approvals | I < 900 ppm per homogenous material, F, EU ELV Directive 2000/53/EC Compliant, Halogen Content Low Halogen - Br, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, BFR/CFR/PVC Free, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, Cl | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
Product Type Connector Housing | ||
For Use With VAL-U-LOK | ||
Standards/Approvals I < 900 ppm per homogenous material, F, EU ELV Directive 2000/53/EC Compliant, Halogen Content Low Halogen - Br, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, BFR/CFR/PVC Free, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, Cl | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 18P PM PLUG VAL-U-LOK V0 is expertly designed for robust and reliable electrical connections in various applications. With its precision engineering, this connector ensures optimal performance while maintaining compliance with key international standards. Its low halogen content signifies a commitment to environmental sustainability, making it a responsible choice for modern manufacturing needs. The rugged construction guarantees durability, while the thoughtful design facilitates ease of use and installation, catering to the specific requirements of professionals and hobbyists alike. Additionally, obsolete elements have been removed, ensuring that this part meets the latest industry standards while maintaining high functionality and compatibility with existing systems. This product exemplifies a fusion of innovation and practicality, making it an indispensable tool for enhancing connectivity in electronic assemblies.
Constructed to meet high performance standards for reliable use
Low halogen content promotes environmental sustainability
Designed for easy assembly and maintenance ensuring efficiency
Compatible with existing setups facilitating seamless upgrades
Backed by comprehensive compliance with international directives
Related links
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600V ac
- TE Connectivity Plug for use with VAL-U-LOK
- TE Connectivity 4.2 mm Pitch 1 Row Straight
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Heavy Duty Power Connector Crimp VAL-U-LOK Male, 600V ac
