TE Connectivity, 2321919-3, 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
- RS Stock No.:
- 476-872
- Mfr. Part No.:
- 2321919-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£203.17
(exc. VAT)
£243.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £203.17 | £0.169 |
*price indicative
- RS Stock No.:
- 476-872
- Mfr. Part No.:
- 2321919-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connector Hardware | |
| Series | 23219 | |
| Body Orientation | Horizontal | |
| Number of Contacts | 3 | |
| Series Number | 2321919-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connector Hardware | ||
Series 23219 | ||
Body Orientation Horizontal | ||
Number of Contacts 3 | ||
Series Number 2321919-3 | ||
- COO (Country of Origin):
- US
The TE Connectivity TPA (Terminal Position Assurance) is the ideal accessory for ensuring secure connections in your electronic applications. Designed in a sleek black finish, this product accommodates three positions, providing reliability and consistent performance. Its robust construction is engineered to endure operating temperatures ranging from a chill -30 °C to a sweltering 105 °C, making it suitable for a variety of environments. With an emphasis on quality, the TPA enhances connector functionality, ensuring that your connections remain stable during operation. Whether you're working on automotive systems or other electronic configurations, this part demonstrates a commitment to both functionality and efficiency, ensuring peace of mind in any application.
Rugged design that supports effective position assurance
Optimized for various applications, including automotive and industrial systems
Compliant with EU RoHS and ELV directives for environmental safety
Robust temperature operation guarantees functionality across diverse conditions
Optimized for various applications, including automotive and industrial systems
Compliant with EU RoHS and ELV directives for environmental safety
Robust temperature operation guarantees functionality across diverse conditions
Related links
- TE Connectivity 3-196 30 Way Terminal Position Assurance for use with Connector Hardware
- TE Connectivity NanoMQS Right Angle 32 Way Terminal Position Assurance for use with Automotive Connector
- TE Connectivity Economy Power 2.5 24 Way Terminal Position Assurance for use with Automotive Connector
- TE Connectivity 2-235 Terminal Position Assurance
- TE Connectivity 2-235 Connector Terminal Position Assurance
- TE Connectivity 2-235 Connector Terminal Position Assurance
- TE Connectivity 2177 Terminal Position Assurance for use with Automotive Connector
- TE Connectivity, AMP MQS TPA (Terminal Position Assurance) for use with Automotive Connector
