TE Connectivity, 3-1969541-0, 3-196 30 Way Terminal Position Assurance for use with Connector Hardware

Subtotal (1 pack of 1100 units)*

£149.90

(exc. VAT)

£179.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.90£0.136

*price indicative

RS Stock No.:
476-903
Mfr. Part No.:
3-1969541-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Terminal Position Assurance

For Use With

Connector Hardware

Series

3-196

Number of Contacts

30

Series Number

3-1969541-0

COO (Country of Origin):
CN
The TE Connectivity TPA Terminal Position Assurance accessory is designed for improved connection reliability in complex electronic applications. With its innovative black design and 30-position configuration, this product offers an excellent solution for ensuring stable and secure connections. The Economy Power 2.5 series enhances performance across a range of operating conditions, effectively managing both current and temperature variables. This connector hardware accessory is particularly suited for environments with demanding performance criteria, providing not only functional assurance but also durable compliance with industry standards. The robust construction and clever engineering of this accessory make it an ideal choice for any professional needing dependable connector hardware in their electrical systems.

Ensures secure connections to prevent accidental disconnection
Optimised for use in high performance electrical applications
Resilient against extreme temperatures promoting longevity
Compact two row design offers space saving connections
Low halogen content supports eco friendly practices
Compliant with key EU directives ensuring safe use in consumer electronics
Manufactured to high standards for consistent quality and dependability
Compatible with various retainer parts for flexible integration

Related links