TE Connectivity Connector Terminal Position Assurance
- RS Stock No.:
- 473-907
- Mfr. Part No.:
- 1-1969541-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 1600 units)*
£206.58
(exc. VAT)
£247.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.58 | £0.129 |
*price indicative
- RS Stock No.:
- 473-907
- Mfr. Part No.:
- 1-1969541-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Connector Terminal Position Assurance | |
| Colour | Black | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Economy Power 2.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Connector Terminal Position Assurance | ||
Colour Black | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Series Economy Power 2.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector accessory is ideal for ensuring robust terminal position assurance in various wire-to-wire applications. Designed specifically for efficient PCB management, it features a 16-position layout with a .098 inch (2.5 mm) centreline that comfortably integrates into your projects. Its acclaimed Economy Power 2.5 design provides an economical solution without compromising on performance. The product's black housing enhances durability, making it suitable for diverse operating environments. Whether you're working on circuit boards or in need of reliable connections, this product promises to elevate your assembly process with efficiency and dependability.
Boasts a reliable TPA (Terminal Position Assurance) feature for enhanced connection integrity
Offers a dual-row configuration for streamlined installation and efficient usage
Features a temperature tolerance of -55 to 105 °C, ensuring performance in extreme conditions
Constructed from high-quality materials for superior durability and lifespan
Complies with various international standards for safety and environmental impact
Available in a packaging quantity of 6000, ideal for large-scale manufacturing
Compatible with a wide range of connector parts for versatile integration
Related links
- TE Connectivity, 2-235 2 Way Connector Terminal Position Assurance
- TE Connectivity, AMP MCP PBT GF Male 2 Way Terminal Position Assurance
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity, 2461739 PBT GF Female 1 Way Terminal Position Assurance for use with PCON21
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity, NanoMQS Fibreglass Reinforced Polybutylene Terephthalate Right Angle 32 Way Terminal Position Assurance
