TE Connectivity, 2208833-1, NanoMQS Right Angle 32 Way Terminal Position Assurance for use with Automotive Connector

Subtotal (1 box of 20 units)*

£165.46

(exc. VAT)

£198.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£165.46£8.273

*price indicative

RS Stock No.:
506-843
Mfr. Part No.:
2208833-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Connector

Accessory Type

Terminal Position Assurance

Series

NanoMQS

Body Orientation

Right Angle

Number of Contacts

32

Series Number

2208833-1

COO (Country of Origin):
CZ
The TE Connectivity 32 Position Connector with Claret Violet TPA (Terminal Position Assurance) is designed to deliver unparalleled performance and reliability in automotive applications. This innovative connector utilises PBT GF20 material, ensuring exceptional durability and resistance to extreme temperatures, ranging from -40 to 120 °C. With its distinctive colour and advanced features, it not only enhances visual identification but also significantly contributes to connection integrity. Ideal for automotive environments, this connector excels under demanding conditions while maintaining optimal performance standards.

Engineered for superior resilience against harsh environmental conditions
TPA feature enhances contact retention and improves overall connector reliability
Constructed from high-quality PBT GF20 material for enhanced longevity
Capable of operating effectively across a wide temperature range
Visual identification is enhanced by the distinctive Claret Violet colour

Related links