TE Connectivity, 2-1969541-4, Economy Power 2.5 24 Way Terminal Position Assurance for use with Automotive Connector

Subtotal (1 pack of 1300 units)*

£143.29

(exc. VAT)

£171.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.29£0.11

*price indicative

RS Stock No.:
478-581
Mfr. Part No.:
2-1969541-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Terminal Position Assurance

For Use With

Automotive Connector

Series

Economy Power 2.5

Body Orientation

Straight

Number of Contacts

24

Series Number

2-1969541-4

COO (Country of Origin):
CN
The TE Connectivity Terminal Position Assurance component is an essential accessory for enhancing connection reliability in various applications. Designed with a robust black housing, it accommodates 24 positions, facilitating efficient power transmission in compact configurations. The Economy Power 2.5 series exemplifies a commitment to quality and performance, providing features that ensure enhanced positional assurance and stability. With a temperature operating range suitable for both high and low extremes, this product is ideal for environments demanding flexibility and resilience. Its thoughtful design integrates seamlessly into various setups, ensuring that users can rely on consistent performance across different applications.

Constructed from high-quality materials to ensure longevity
Designed to provide positional assurance for connectors
Compatible with multiple connector systems for versatile use
Features a low halogen composition, ensuring environmental safety
Maximises space efficiency with a compact 2.5 mm pitch design
Manufactured to comply with EU RoHS directives ensuring safety standards

Related links