TE Connectivity, 2177787-1, 2177 Terminal Position Assurance for use with Automotive Connector
- RS Stock No.:
- 468-938
- Distrelec Article No.:
- 304-63-991
- Mfr. Part No.:
- 2177787-1
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£168.28
(exc. VAT)
£201.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £168.28 | £6.731 |
*price indicative
- RS Stock No.:
- 468-938
- Distrelec Article No.:
- 304-63-991
- Mfr. Part No.:
- 2177787-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Terminal Position Assurance | |
| Series | 2177 | |
| Body Orientation | Straight | |
| Series Number | 2177787-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Terminal Position Assurance | ||
Series 2177 | ||
Body Orientation Straight | ||
Series Number 2177787-1 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative connector accessory is designed to enhance the reliability and efficiency of automotive connections. Crafted from durable PA GF material, this black TPA (Terminal Position Assurance) provides an exceptional operating temperature range from -40 °C to 80 °C, making it ideal for various environments. Its intelligent design incorporates a unique retention mechanism to ensure optimal connector performance, minimising the risk of disconnection during operation. Focused on safety, the product complies with stringent industry standards, including UL flammability ratings, thereby reliably preventing fire hazards. In addition, its commitment to sustainability is demonstrated through compliance with EU RoHS and REACH regulations, ensuring minimal environmental impact.
Constructed from a durable PA GF material for long-lasting performance
Optimised for a wide operating temperature range of -40 °C to 80 °C
Designed with a terminal position assurance feature for enhanced reliability
Complies with EU RoHS and REACH directives, promoting eco-friendliness
UL 94V-0 certified, ensuring high resistance to flammability
Housed in a practical box packaging for easy storage and handling
Serviceable design offers maintenance convenience for users
Suitable for a variety of applications within the automotive industry
Optimised for a wide operating temperature range of -40 °C to 80 °C
Designed with a terminal position assurance feature for enhanced reliability
Complies with EU RoHS and REACH directives, promoting eco-friendliness
UL 94V-0 certified, ensuring high resistance to flammability
Housed in a practical box packaging for easy storage and handling
Serviceable design offers maintenance convenience for users
Suitable for a variety of applications within the automotive industry
Related links
- TE Connectivity 2-235 Terminal Position Assurance
- TE Connectivity 2-235 Connector Terminal Position Assurance
- TE Connectivity 2-235 Connector Terminal Position Assurance
- TE Connectivity, AMP MQS TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity, Deutsch DT-XT TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity NanoMQS Right Angle 32 Way Terminal Position Assurance for use with Automotive Connector
- TE Connectivity Economy Power 2.5 24 Way Terminal Position Assurance for use with Automotive Connector
- TE Connectivity 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
