TE Connectivity Terminal Position Assurance for use with Connectors
- RS Stock No.:
- 504-759
- Distrelec Article No.:
- 304-58-287
- Mfr. Part No.:
- 1971777-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£196.42
(exc. VAT)
£235.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.42 | £0.164 |
*price indicative
- RS Stock No.:
- 504-759
- Distrelec Article No.:
- 304-58-287
- Mfr. Part No.:
- 1971777-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Terminal Position Assurance | ||
For Use With Connectors | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals No | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Power triple lock connector embodies innovation and reliability in the realm of connector accessories. Designed with a terminal position assurance feature, it ensures secure and precise connections, making it an essential component in high-performance applications. Crafted from glass-filled nylon and presented in a sleek black finish, this connector not only meets stringent industry standards but also withstands demanding environmental conditions. With a maximum operating temperature of 150 °C, it is engineered for durability and long-lasting performance, catering to a variety of industrial needs. The robust 4-position design allows for effortless integration into various configurations, making it an indispensable part of your connectivity solutions. Experience unmatched reliability and efficiency with this state-of-the-art connector.
Constructed from high-quality glass-filled nylon for enhanced strength
Designed with terminal position assurance for secure connections
Operates effectively within a wide temperature range
Meets UL flammability standards for added safety
Complies with EU RoHS and REACH regulations for environmental responsibility
Compatible with various TE part numbers for flexible integration
Available in packaging quantities suitable for both large and small projects
Related links
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal Position Assurance for use with Economy Power 2.5
- TE Connectivity Terminal Position Assurance for use with VAL-U-LOK
- TE Connectivity, 2-235 4 Way Terminal Position Assurance
- TE Connectivity TPA (Terminal Position Assurance) for use with 2465651-9
- TE Connectivity, Deutsch DT-XT Polyamide 66 4 Way TPA (Terminal Position Assurance) for use with Automotive
- TE Connectivity, 2-235 5 Way Connector Terminal Position Assurance
