TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-508
- Distrelec Article No.:
- 304-52-894
- Mfr. Part No.:
- 3-640623-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-508
- Distrelec Article No.:
- 304-52-894
- Mfr. Part No.:
- 3-640623-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Green | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Green | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly offers exceptional reliability for wire-to-board applications, designed specifically for insulation displacement (IDC) with an emphasis on ease of use and performance. Engineered with a rectangular housing and a robust design, this product facilitates seamless connections in a variety of electronic settings. The inclusion of tin plating enhances conductivity and corrosion resistance, ensuring optimal signal transmission. Ideal for industry professionals, this connector meets high standards, making it indispensable for any project requiring durable and efficient electrical connections.
Designed for easy integration into existing systems, reducing installation time
Features a strong nylon housing for durability and long-lasting performance
Allows for flexible configurations with multiple positions and cavities
Offers reliable mating retention through a secure locking ramp mechanism
Simplifies the maintenance process with its user-friendly termination method
Provides excellent electrical performance across a wide operating voltage range
Complies with international safety standards, making it suitable for various applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity MTA-100 Series Vertical PCB PCB Connector 2.54 mm Pitch
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Assembly for use with UPM
- Aluminium Ducting
