TE Connectivity MTA-100 Series Vertical PCB PCB Connector, 7 Contact(s), 2.54 mm Pitch
- RS Stock No.:
- 481-687
- Distrelec Article No.:
- 304-58-552
- Mfr. Part No.:
- 3-640623-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£195.74
(exc. VAT)
£234.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.74 | £0.391 |
*price indicative
- RS Stock No.:
- 481-687
- Distrelec Article No.:
- 304-58-552
- Mfr. Part No.:
- 3-640623-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Termination Type | IDC | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Orientation Vertical | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Termination Type IDC | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 07P MTA100 CONN ASSY GRN LF is a premium interconnect solution designed for various applications requiring reliability and efficiency. This connector assembly features a durable nylon construction with a low halogen profile, making it an ideal choice for eco-conscious projects. Designed to meet stringent compliance regulations, it ensures safe use in electronic environments. With its intuitive design, installation is streamlined, allowing for quick and secure connections. Whether in complex machinery or simple electronic devices, this product simplifies connectivity and enhances performance.
Constructed from robust nylon material for long-lasting durability
Low halogen content ensures compliance with environmental standards
Designed for easy installation, minimising assembly time
Meets EU RoHS and ELV compliance for safer product usage
Versatile design suitable for a wide range of applications
Excellent resistance to corrosion adds to its reliability
Related links
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
