TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 479-930
- Distrelec Article No.:
- 304-58-548
- Mfr. Part No.:
- 3-640469-3
- Brand:
- TE Connectivity
Subtotal (2800 units, in bags of 2800)*
£508.76
(exc. VAT)
£610.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £508.76 | £0.182 |
*price indicative
- RS Stock No.:
- 479-930
- Distrelec Article No.:
- 304-58-548
- Mfr. Part No.:
- 3-640469-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered for applications requiring reliable performance in a compact format. Designed for use in wire-to-board configurations, the product ensures efficient connectivity with insulation displacement contact technology, which provides secure and dependable electrical connections. Its robust materials and construction, combined with a versatile design, make it suitable for a wide range of electronic applications. The connector features a distinctive white Nylon 6/6 housing, contributing to its durability and aesthetic appeal. With a proven track record in the industry, this component aligns with stringent compliance regulations, guaranteeing optimal performance under diverse environmental conditions. Ideal for professionals seeking high-quality solutions, this product enhances system reliability while simplifying installation processes.
Compatible with stranded discrete wire types
Operating voltage capacity reaches 250 VAC
Locking ramp design provides a secure mating retention
Rated for a contact current of up to 5 A
Temperature rated from -55 to 105 °C for versatility
Available in high-volume packaging quantities
Underplated with nickel for enhanced contact durability
Low halogen content promotes environmental safety
Recognised under UL standards for assurance of quality
Designed with a clean and modern aesthetic in mind
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- Circuit Board Edge Connectors
