TE Connectivity Terminal Block for use with Connector
- RS Stock No.:
- 477-689
- Distrelec Article No.:
- 304-59-005
- Mfr. Part No.:
- 1-2834014-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-689
- Distrelec Article No.:
- 304-59-005
- Mfr. Part No.:
- 1-2834014-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Terminal Block | |
| Product Type | PCB Terminal Block | |
| For Use With | Connector | |
| Colour | Green | |
| Material | High Temperature Polyamide | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Series | Buchanan WireMate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Terminal Block | ||
Product Type PCB Terminal Block | ||
For Use With Connector | ||
Colour Green | ||
Material High Temperature Polyamide | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
Series Buchanan WireMate | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position PCB Terminal Block is designed to deliver superior performance in wire-to-board applications. Crafted from high-quality materials, this receptacle ensures reliable connections and excellent electrical conductivity. The terminal block features a compact design with a 5 mm centreline, optimising space utilisation on printed circuit boards. With an operating temperature range of -40 to 105 °C, it is well-suited to function effectively in a variety of environmental conditions. The vertical orientation and stackable configuration provide versatility for different circuit layouts, making it an ideal choice for power and signal applications. Exceptional durability and low halogen content ensure that this component adheres to industry regulations while fostering a more sustainable future. Enhance your connection solutions with this reliable terminal block, perfect for professional use.
Designed for easy integration within various PCB layouts
Robust housing material offers high temperature resistance
Vertical orientation streamlines installation and saves space
Low halogen content contributes to safer manufacturing standards
Through hole solder termination ensures secure mounting on PCBs
Versatile wire entry angles accommodate diverse wiring configurations
Superior current rating enhances performance reliability in critical applications
Related links
- TE Connectivity Terminal Block for use with Connector
- TE Connectivity Terminal for use with Connector
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Position Assurance
- TE Connectivity Terminal For Use With Connector
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Fixed Terminal Blocks for use with Wire & Cable
- TE Connectivity, 23219 Horizontal 3 Way Terminal Position Assurance for use with Connector Hardware
