Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- RS Stock No.:
- 858-666
- Mfr. Part No.:
- 4932492585
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2000 units)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.66 | £0.008 |
*price indicative
- RS Stock No.:
- 858-666
- Mfr. Part No.:
- 4932492585
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.35mm | |
| Head Type | Brad | |
| Shank Type | Angled | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.35mm | ||
Head Type Brad | ||
Shank Type Angled | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee finish nails are designed for precise fastening applications, Ideal for achieving a clean and professional finish in any project involving woodwork.
16 gauge nails with a thin finish head for optimal visibility and reduced surface damage
Collated angled strips provide ease of use and increase efficiency during installation
Galvanised material ensures durability and corrosion resistance, making them suitable for various environments
Pack quantity of 2,000 for extensive use with Nailers and staplers
Related links
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
