Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- RS Stock No.:
- 858-662
- Mfr. Part No.:
- 4932492582
- Brand:
- Milwaukee
Subtotal (1 pack of 2000 units)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.49 | £0.006 |
*price indicative
- RS Stock No.:
- 858-662
- Mfr. Part No.:
- 4932492582
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.35mm | |
| Head Type | Brad | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.35mm | ||
Head Type Brad | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee collated angled strip finish nails are designed for precise and effective performance. These 16 gauge nails are Ideal for use in various applications, providing reliable support in construction and carpentry tasks.
16 gauge nails provide strong holding power for professional and DIY projects
Angled strip design allows for easier access in tight spaces
Compatible with a range of Nailers and staplers, enhancing versatility
Galvanised material ensures durability and resistance to rust
Related links
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
