Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- RS Stock No.:
- 858-667
- Mfr. Part No.:
- 4932492586
- Brand:
- Milwaukee
Subtotal (1 pack of 2000 units)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.99 | £0.01 |
*price indicative
- RS Stock No.:
- 858-667
- Mfr. Part No.:
- 4932492586
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 64mm | |
| Diameter | 1.35mm | |
| Head Type | Brad | |
| Shank Type | Angled | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 64mm | ||
Diameter 1.35mm | ||
Head Type Brad | ||
Shank Type Angled | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee finish nailer is designed for precise use in securing finishes and trims. It excels in handling thin finish head nails for a professional finish in various applications.
16-gauge nails ensure robust fastening
20° nail angle enhances accessibility in tight spaces
Suitable for M18 CN16GA and M18 FN16GA Nailers
Collated angled strips Streamline the nailing process
Related links
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.6 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
