Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
- RS Stock No.:
- 858-661
- Mfr. Part No.:
- 4932492577
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2500 units)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.16 | £0.016 |
*price indicative
- RS Stock No.:
- 858-661
- Mfr. Part No.:
- 4932492577
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.8mm | |
| Head Type | Flat Round | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.8mm | ||
Head Type Flat Round | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee finish nails provide efficient fastening for various woodworking and construction projects, specifically designed for angled strip applications. These nails ensure a precise fit for professional results in demanding environments.
15 gauge wire gauge suitable for robust applications
Collated angled strip design facilitates easy loading
Dimensions of 50 mm total length optimise performance
Galvanised material ensures durability and corrosion resistance
Related links
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
