Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 858-466
- Mfr. Part No.:
- 4932492615
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£116.66
(exc. VAT)
£139.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £116.66 | £0.053 |
*price indicative
- RS Stock No.:
- 858-466
- Mfr. Part No.:
- 4932492615
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Round Head Nail | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Head Type | Flat Round | |
| Shank Type | Ring | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Round Head Nail | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Head Type Flat Round | ||
Shank Type Ring | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails are designed for precise fastening in various construction applications, ensuring a secure hold. Their angled strip design facilitates efficient loading and use in compatible nailers.
Compatible with M18 FFN Nailers and various other brands
Constructed from galvanised material for enhanced corrosion resistance
34° nail angle allows for versatile application and tight spaces
Features a ring shank for a superior grip on materials
Related links
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Bright Bright Zinc Plated Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
