Milwaukee Bright Bright Zinc Plated Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 858-462
- Mfr. Part No.:
- 4932492604
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£64.16
(exc. VAT)
£76.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.16 | £0.029 |
*price indicative
- RS Stock No.:
- 858-462
- Mfr. Part No.:
- 4932492604
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Round Head Nail | |
| Finish | Bright | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Head Type | Flat Round | |
| Material | Bright Zinc Plated | |
| Shank Type | Ring | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Round Head Nail | ||
Finish Bright | ||
Length 90mm | ||
Diameter 3.1mm | ||
Head Type Flat Round | ||
Material Bright Zinc Plated | ||
Shank Type Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails are robust fasteners designed for use in Nailers that require paper collated angled strips, facilitating efficient and precise fastening in various framing applications.
34° D-head design ensures compatibility with specific Nailers
Constructed with a ring shank for superior holding power
Total length of 90 mm optimally suited for demanding tasks
Shank diameter of 3.1 mm provides reliable penetration
Related links
- Milwaukee Bright Bright Zinc Plated Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 80 mm x 3.1 mm;
- DeWALT Bright Nail; 900 mm x 3.1 mm;
- DeWALT Bright Nail; 75 mm x 3.1 mm;
- DeWALT Bright Nail; 70 mm x 3.1 mm;
