Milwaukee Bright Bright Zinc Plated Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 858-460
- Mfr. Part No.:
- 4932492599
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£39.99
(exc. VAT)
£47.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.99 | £0.018 |
*price indicative
- RS Stock No.:
- 858-460
- Mfr. Part No.:
- 4932492599
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Annular Ring Shank | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Head Type | Flat Round | |
| Material | Bright Zinc Plated | |
| Shank Type | Ring | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Annular Ring Shank | ||
Product Type Nail | ||
Finish Bright | ||
Length 50mm | ||
Diameter 2.8mm | ||
Head Type Flat Round | ||
Material Bright Zinc Plated | ||
Shank Type Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails offer reliable performance for various nailing applications. Featuring an angled design, they ensure optimal control and precision, making them essential for professional craftsmen and DIY enthusiasts alike.
Constructed from ring shank, bright material for enhanced durability
Designed for a 34° nail angle, perfect for specific nailer compatibility
Pack quantity includes 2,200 nails to suit extensive projects
Shank diameter measures 2.8 mm, ensuring strong holding power
Related links
- Milwaukee Bright Bright Zinc Plated Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 63 mm x 2.8 mm;
- DeWALT Bright Nail; 90 mm x 2.8 mm;
- DeWALT Bright Nail; 80 mm x 2.8 mm;
- DeWALT Bright Nail; 60 mm x 2.8 mm;
