Milwaukee Galvanised Nail; 50 mm x 2.8 mm;
- RS Stock No.:
- 858-463
- Mfr. Part No.:
- 4932492606
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£45.83
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.83 | £0.021 |
*price indicative
- RS Stock No.:
- 858-463
- Mfr. Part No.:
- 4932492606
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 2.8mm | |
| Shank Type | Ring | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 2.8mm | ||
Shank Type Ring | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails are designed for precision fastening in a variety of applications. With a 34° D-head and a total length of 50 mm, they ensure reliable performance in challenging conditions.
Paper collated angled strip for enhanced compatibility
Constructed from ring shank, galvanised material for durability
Shank diameter measures 2.8 mm for optimal fastening
Pack quantity of 2,200 nails ensures extended usage
Related links
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- Milwaukee Bright Bright Zinc Plated Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Bright Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
