Milwaukee Galvanised Galvanised Nail; 63 mm x 2.8 mm;
- RS Stock No.:
- 858-464
- Mfr. Part No.:
- 4932492607
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£54.99
(exc. VAT)
£65.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.99 | £0.025 |
*price indicative
- RS Stock No.:
- 858-464
- Mfr. Part No.:
- 4932492607
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Annular Ring Shank | |
| Finish | Galvanised | |
| Length | 63mm | |
| Diameter | 2.8mm | |
| Head Type | Flat Round | |
| Material | Galvanised | |
| Shank Type | Ring | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Annular Ring Shank | ||
Finish Galvanised | ||
Length 63mm | ||
Diameter 2.8mm | ||
Head Type Flat Round | ||
Material Galvanised | ||
Shank Type Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails are designed for efficient fastening, offering reliable performance for various applications. Their precise construction ensures compatibility with a range of nailers, making them a versatile choice for professionals.
Pack quantity of 2,200 nails for extensive projects
Ring shank design enhances holding power and stability
Galvanised material ensures durability and resistance to corrosion
34° nail angle optimises performance in angled strip applications
Related links
- DeWALT Galvanised Nail; 63 mm x 2.8 mm;
- Milwaukee Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 75 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
