Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 858-465
- Mfr. Part No.:
- 4932492612
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2200 units)*
£79.99
(exc. VAT)
£95.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.99 | £0.036 |
*price indicative
- RS Stock No.:
- 858-465
- Mfr. Part No.:
- 4932492612
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Round Head Nail | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Head Type | Flat Round | |
| Shank Type | Ring | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Round Head Nail | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Head Type Flat Round | ||
Shank Type Ring | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee framing nails deliver outstanding performance for various nailers. Along with an angled strip design, they provide efficient fastening with their Durable build, making them Ideal for framing applications.
Designed with a 34° angle for easy loading into Nailers
Comprises a ring shank and galvanised material for robust performance
Total length of 90 mm fits standard framing applications
Pack quantity includes 2.200 nails for extensive project use
Related links
- Milwaukee Galvanised Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- Milwaukee Bright Bright Zinc Plated Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
