Milwaukee Galvanised Galvanised Nail; 38 mm x 1.8 mm;
- RS Stock No.:
- 858-660
- Mfr. Part No.:
- 4932492575
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2500 units)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.33 | £0.013 |
*price indicative
- RS Stock No.:
- 858-660
- Mfr. Part No.:
- 4932492575
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.8mm | |
| Head Type | Flat Round | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.8mm | ||
Head Type Flat Round | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee finish nailer is designed for precision fastening with 15 gauge Brad nails. It expertly supports angled strip collated applications for a smoother nailing experience in various tasks.
Pack quantity of 2,500 nails, ensuring ample supply for extensive projects
Suitable for M18 CN15GA and M18 FN15GA nailers, enhancing versatility
Crafted from galvanised material for improved durability and corrosion resistance
Optimised for 34° nail angle, allowing for effective placement in tight spaces
Related links
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- DeWALT Galvanised Nail; 64 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
