Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- RS Stock No.:
- 858-664
- Mfr. Part No.:
- 4932492583
- Brand:
- Milwaukee
Subtotal (1 pack of 2000 units)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.16 | £0.007 |
*price indicative
- RS Stock No.:
- 858-664
- Mfr. Part No.:
- 4932492583
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 38mm | |
| Diameter | 1.35mm | |
| Head Type | Brad | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 38mm | ||
Diameter 1.35mm | ||
Head Type Brad | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee collated angled strip is designed to deliver precision and efficiency in fastening applications. This Brad nailer serves a variety of tasks with its robust construction and compatibility with several nailers.
16-gauge nails ensure strong and reliable fastening
20° angle optimises nail placement in tight spaces
Thin finish head allows for seamless integration into woodwork
Material is galvanised for enhanced corrosion resistance
Related links
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.8 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Galvanised Nail; 38 mm x 1.8 mm;
