Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- RS Stock No.:
- 858-665
- Mfr. Part No.:
- 4932492584
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 2000 units)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.83 | £0.008 |
*price indicative
- RS Stock No.:
- 858-665
- Mfr. Part No.:
- 4932492584
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 1.35mm | |
| Head Type | Brad | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 1.35mm | ||
Head Type Brad | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails provide a reliable fastening solution for various applications. Designed for collated angled strip loading, these nails ensure efficient performance and compatibility with selected nailers.
Galvanised material enhances durability and rust resistance
16 gauge thickness offers strong holding power
Pack quantity of 2,000 ensures ample supply for projects
Head dimensions of 2.8mm allow for seamless finish
Nail angle of 20° facilitates precise and accurate positioning
Total length of 45mm is suitable for thin finish applications
Related links
- Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 64 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- DeWALT Galvanised Nail; 45 mm x 23 mm;
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
