Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- RS Stock No.:
- 858-658
- Mfr. Part No.:
- 4932492555
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.49 | £3.498 |
*price indicative
- RS Stock No.:
- 858-658
- Mfr. Part No.:
- 4932492555
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 1.05mm | |
| Head Type | Brad | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 1.05mm | ||
Head Type Brad | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails are designed for precision fastening in a variety of woodworking applications, providing reliable performance and durability for every project.
18 gauge Brad nails deliver a strong holding power
Resin-coated and galvanised for enhanced corrosion resistance
Straight strip collated design enables easy loading and ensures reliability
Compatible with select nailers, ensuring versatile use across brands
Pack quantity of 5.000 ensures sufficient supply for multiple applications
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- DeWALT Galvanised Nail; 45 mm x 23 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
