Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- RS Stock No.:
- 858-653
- Mfr. Part No.:
- 4932492551
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.49 | £2.498 |
*price indicative
- RS Stock No.:
- 858-653
- Mfr. Part No.:
- 4932492551
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 25mm | |
| Diameter | 1.05mm | |
| Head Type | Brad | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 25mm | ||
Diameter 1.05mm | ||
Head Type Brad | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails offer a reliable fastening solution, providing precision and durability essential for finish carpentry and similar tasks.
18 gauge nails designed for thin finish applications
Collated straight strips enhance convenience and efficiency
Compatible with various nailers, including Milwaukee models
Resin coated and galvanised for improved durability
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 38 mm x 1.35 mm;
