Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- RS Stock No.:
- 858-654
- Mfr. Part No.:
- 4932492552
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.33 | £2.666 |
*price indicative
- RS Stock No.:
- 858-654
- Mfr. Part No.:
- 4932492552
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 30mm | |
| Diameter | 1.05mm | |
| Head Type | Brad | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 30mm | ||
Diameter 1.05mm | ||
Head Type Brad | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails are precision-engineered fasteners Ideal for professional finish carpentry, offering a reliable solution for various applications. Their compatibility ensures optimal performance with appropriate nailers.
Designed for 18 gauge thin finish applications, ensuring clean and accurate fastening
Collated straight strip formulation simplifies loading and handling during use
Made from resin-coated, galvanised material for enhanced durability and resistance to rust
Nail angle of 0° provides versatility for different finishing tasks
Suitable for compatibility with multiple nailers, enhancing operational flexibility
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
