Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- RS Stock No.:
- 858-659
- Mfr. Part No.:
- 4932492556
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.33 | £3.666 |
*price indicative
- RS Stock No.:
- 858-659
- Mfr. Part No.:
- 4932492556
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.05mm | |
| Head Type | Brad | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.05mm | ||
Head Type Brad | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails are designed for fine finish applications, providing seamless integration with various compatible nailers. Engineered for optimal performance, they ensure a reliable fastening experience in woodworking tasks.
18 gauge thin finish head for clean entry and minimal wood splitting
Resin-coated and galvanised for superior corrosion resistance
Collated straight strip design for easy loading and consistent firing
Suitable for M18 FN18GS and compatible models
Pack quantity of 5,000 for extensive projects
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
- Milwaukee Galvanised Nail; 50 mm x 2.8 mm;
