Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- RS Stock No.:
- 858-655
- Mfr. Part No.:
- 4932492553
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.16 | £2.832 |
*price indicative
- RS Stock No.:
- 858-655
- Mfr. Part No.:
- 4932492553
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.05mm | |
| Head Type | Brad | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.05mm | ||
Head Type Brad | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee collated straight strip Brad nails are designed for precise fastening in finishing applications, ensuring clean and efficient results.
Suitable for M18 FN18GS tools for enhanced compatibility
Constructed from resin-coated galvanised material for durability
Head dimensions of 2.0 mm facilitate flush finishing
Pack size of 5,000 pieces ensures long-lasting use
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 32 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
