Milwaukee Galvanised Galvanised, Resin Nail; 40 mm x 1.05 mm;
- RS Stock No.:
- 858-656
- Mfr. Part No.:
- 4932492554
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.66 | £3.332 |
*price indicative
- RS Stock No.:
- 858-656
- Mfr. Part No.:
- 4932492554
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 40mm | |
| Diameter | 1.05mm | |
| Head Type | Flat Round | |
| Material | Galvanised, Resin | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 40mm | ||
Diameter 1.05mm | ||
Head Type Flat Round | ||
Material Galvanised, Resin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Brad nails are designed for thin finish head applications, delivering precision and reliability in fastening tasks. Their collated straight strip design ensures seamless compatibility with specific finish nailers.
18 gauge construction provides strength while maintaining a thin profile
Resin-coated and galvanised for enhanced durability and corrosion resistance
Suitable for select M18 series Nailers to improve versatility in fastenings
Pack contains 5,000 nails, ensuring ample supply for large projects
Head dimensions of 2.0 mm for a clean, professional finished appearance
Related links
- Milwaukee Galvanised Galvanised, Resin Nail; 32 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 45 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 50 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 30 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised, Resin Nail; 25 mm x 1.05 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 45 mm x 1.35 mm;
- Milwaukee Galvanised Galvanised Nail; 50 mm x 1.8 mm;
